
1.1k Ohm thick film chip resistor, 0603 (1608 metric) SMD package, 1% resistance tolerance, 0.1W (100mW) power rating, and ±100ppm/°C temperature coefficient. Features a 50V DC voltage rating, operating temperature range of -55°C to 155°C, and moisture resistance. Packaged in tape and reel, this lead-free and RoHS compliant component offers a rectangular construction with two SMD terminations.
Yageo RC0603FR-071K1L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-071K1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
