
220 Ohm 1% tolerance chip resistor, 1/10W (100mW) power rating, designed for surface mount (SMD/SMT) applications. Features a 0603 (1608 metric) rectangular case code, measuring 0.063" (1.6mm) length, 0.031" (0.8mm) width, and 0.022" (0.55mm) height. Operates across a temperature range of -55°C to +155°C with a 50V DC rated voltage. This thick film resistor is RoHS and moisture resistant.
Yageo RC0603FR-07220RL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-07220RL to view detailed technical specifications.
No datasheet is available for this part.
