
SMD chip resistor, 24 kOhm resistance with 1% tolerance. This general-purpose thick film resistor features a 0603 [1608 Metric] case code, 100mW max power dissipation, and a voltage rating of 50V. Operating temperature range is -55°C to 155°C. Moisture resistant construction with two terminations, packaged in tape and reel.
Yageo RC0603FR-0724KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 24kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-0724KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
