This Yageo RC0603 series fixed resistor features a resistance of 2670 Ohms with a tolerance of 1%. It has a package height of 0.45mm and a package width of 0.8mm, with a length of 1.6mm. The resistor is designed for use in high-temperature applications, with a maximum operating temperature of 155C and a minimum operating temperature of -55C. The package is a CHIP type, made with halogen-free epoxy and compliant with ROHS regulations.
Yageo RC0603FR-072K67 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Manufacturer Series | RC0603 |
| Series | RC0603 |
| Resistance | 2670 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0603FR-072K67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.