Surface mount chip resistor featuring 392k Ohm resistance with 1% tolerance. This thick film component operates within a -55°C to +155°C temperature range and offers a maximum power dissipation of 100mW. The 0603 case size (1608 metric) is designed for automated assembly, with a 2-termination configuration and moisture-resistant, lead-free construction. Rated for 75V, this RoHS compliant resistor is supplied in cut tape packaging.
Yageo RC0603FR-07392KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 392kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-07392KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.