
SMD Chip Resistor, 4.75 kOhm resistance with 1% tolerance. Features thick film construction, 100mW power dissipation, and a 50V voltage rating. This general-purpose resistor is housed in a 0603 [1608 Metric] case, measuring 1.6mm in length, 0.8mm in depth, and 0.45mm in height. Operating temperature range is -55°C to 155°C, with moisture resistance and lead-free compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo RC0603FR-074K75L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 4.75kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-074K75L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
