
Thick film chip resistor, 0603 case size (1608 metric), featuring 4.7M Ohm resistance with a 1% tolerance. This surface-mount device offers 0.1W (1/10W) power dissipation and a ±100ppm/°C temperature coefficient. Operating across a -55°C to +155°C range, it boasts 50V voltage rating and moisture resistance. Packaged in tape and reel, this lead-free, RoHS compliant component utilizes thick film technology.
Yageo RC0603FR-074M7L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 4.7MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-074M7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
