0603 chip resistor with 56.2 ohm resistance and 1% tolerance. Features thick film technology, 1/10W power dissipation, and a 75V voltage rating. Operating temperature range from -55°C to 155°C. SMD/SMT termination in a 1608 metric case code, with tin, matte contact plating. Moisture resistant and RoHS compliant.
Yageo RC0603FR-0756R2L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Nominal Supply Voltage (DC) | 12V |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 56.2R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-0756R2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.