
SMD chip resistor, 6.8kR resistance with 1% tolerance. Features thick film construction, 0603 case code (1608 metric), and 0.1W power dissipation. Operates from -55°C to 155°C with a 50V voltage rating. Moisture resistant and RoHS compliant, packaged on tape and reel.
Yageo RC0603FR-076K8L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Black |
| Construction | Rectangular |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 2A |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Gender | Female |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 6.8kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Shielding | Unshielded |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-076K8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
