SMD/SMT chip resistor with 71.5 Ohm resistance and 1% tolerance. Features 1/10W (100mW) maximum power dissipation and a 50V DC rated voltage. Housed in a compact 0603 (1608 metric) case code with tin, matte contact plating. Operates across a wide temperature range from -55°C to 155°C and is moisture resistant and lead-free.
Yageo RC0603FR-0771R5L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 71.5R |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-0771R5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.