
Surface mount chip resistor with 7.32kR resistance and 1% tolerance. Features a 0603 (1608 metric) case code, 1/10W (100mW) power rating, and a 75V voltage rating. Constructed with tin/lead plating and designed for moisture resistance, operating across a -55°C to +155°C temperature range. Packaged on tape and reel for automated assembly.
Yageo RC0603FR-077K32L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 7.32kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-077K32L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
