
Surface Mount (SMD/SMT) chip resistor with 82.5 Ohm resistance and 1% tolerance. Features a 0603 (1608 metric) rectangular case with tin, matte contact plating. Rated for 1/10W (100mW) maximum power dissipation and 50V DC voltage. Operates across a -55°C to +155°C temperature range and is moisture resistant, lead-free, and RoHS compliant.
Yageo RC0603FR-0782R5L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 82.5R |
| RoHS Compliant | Yes |
| Series | RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-0782R5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.