
Surface mount thick film chip resistor with 8.25 kOhm resistance and 1% tolerance. Features 100 mW power dissipation, 50V voltage rating, and operates from -55°C to +155°C. Constructed in a 0603 [1608 Metric] case code, this component is moisture resistant, lead-free, and RoHS compliant, supplied on tape and reel.
Yageo RC0603FR-078K25L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 8.25kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-078K25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
