Surface Mount Resistor, 97.6kR resistance, 1% tolerance, 1/10W (100mW) power dissipation, and a 75V voltage rating. This 0603 (1608 metric) chip resistor features tin, matte contact plating, moisture resistance, and operates across a -55°C to 155°C temperature range. It is lead-free, RoHS compliant, and supplied on tape and reel.
Yageo RC0603FR-0797K6L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 97.6kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-0797K6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.