
SMD chip resistor featuring 10 kOhm resistance with a 5% tolerance. This general-purpose, thick-film component is rated for 100 mW maximum power dissipation and a 50V AC voltage rating. Operating across a wide temperature range from -55°C to 155°C, it utilizes a 0603 package size and is RoHS compliant.
Yageo RC0603JR-0710KL technical specifications.
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | RC |
| Tolerance | 5% |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603JR-0710KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
