
160k Ohm 5% tolerance chip resistor, 1/10W (100mW) power rating, 75V voltage rating, in a 0603 (1608 metric) surface mount package. Features moisture resistance, tin matte contact plating, and operates from -55°C to 155°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Yageo RC0603JR-07160KL technical specifications.
Download the complete datasheet for Yageo RC0603JR-07160KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
