
The Yageo RC0603JR-07160RL is a 50V 5% 100mW SMD resistor with a resistance of 160R. It has a moisture-resistant feature and is lead-free. The resistor is packaged in a 0603 case with a height of 0.45mm, length of 1.6mm, and width of 0.8mm. It operates between -55°C and 155°C and is RoHS compliant.
Yageo RC0603JR-07160RL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603JR-07160RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
