
SMD chip resistor featuring 1 kOhm resistance with a 5% tolerance. This general-purpose, thick-film resistor offers a 100 mW power dissipation rating and a 50V voltage rating. Constructed with tin, matte contact plating, it measures 1.6mm in length, 0.8mm in width, and 0.45mm in height, fitting the 0603 [1608 Metric] case code. Operating across a temperature range of -55°C to 155°C, this RoHS compliant component is supplied on tape and reel.
Yageo RC0603JR-071KL technical specifications.
| Body Length | 1.6mm |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603JR-071KL to view detailed technical specifications.
No datasheet is available for this part.
