
The 50V 4.3R 5% 0603 Lead Free Chip Resistor from Yageo is a fixed resistor with a resistance of 4.3 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This chip resistor is lead free and features moisture resistance. It is packaged in a 0603 case with a height of 0.022 inch, length of 0.063 inch, and width of 0.031 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo RC0603JR-074R3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 4.3R |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603JR-074R3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
