
0603 SMD Thick Film Chip Resistor, 620 Ohm resistance with 5% tolerance. Features 1/10W (100mW) power dissipation, 50V DC rated voltage, and a maximum operating temperature of 155°C. Moisture resistant and lead-free, this component utilizes tin matte contact plating and is supplied in tape and reel packaging.
Yageo RC0603JR-07620RL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 620R |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603JR-07620RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.