
62k Ohm 5% tolerance chip resistor, 1/10W power rating, housed in a 0603 (1608 metric) surface-mount package. Features include moisture resistance, a wide operating temperature range of -55°C to 155°C, and tin/lead contact plating. This RoHS compliant component offers a 75V voltage rating and is supplied on tape and reel.
Yageo RC0603JR-0762KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 62kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603JR-0762KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
