Yageo RC0805 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | RC |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0805 to view detailed technical specifications.
No datasheet is available for this part.