Yageo RC0805FR-07107R technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | RC0805 |
| Series | RC0805(F TOL) |
| Resistance | 107 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0805FR-07107R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.