Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
YAGEO

RC0805JR-07150RL

Datasheet
Yageo

RC0805JR-07150RL

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Fixed Resistors

Resistance150
Quick Jump:

Technical Specifications

Yageo RC0805JR-07150RL technical specifications.

General

Max Operating Temperature155
Number of Terminals2
Min Operating Temperature-55
Package Length2
Tolerance5
Package Width1.25
Package Height0.5
Resistance150

Compliance

RoHSYes
Eccn CodeEAR99
Lead FreeYes
HTS Code8533.21.00.30
REACHCompliant
Military SpecFalse

Datasheet

Yageo RC0805JR-07150RL Datasheet

Download the complete datasheet for Yageo RC0805JR-07150RL to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com