
The Yageo RC0910-180K-Y4-N is a wirewound choke with an inductance of 18uH and a tolerance of 10%. It has a maximum DC current rating of 1.5A and a maximum DC resistance of 0.18 ohms. The choke is designed for through-hole mounting and has a minimum quality factor of 46. It operates over a temperature range of -20 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo RC0910-180K-Y4-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Style | Radial |
| Product Depth (mm) | 3.81 |
| Product Diameter (mm) | 10.16 |
| Terminal Pitch (mm) | 7.62 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Choke |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 46 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Yageo RC0910-180K-Y4-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.