This is a 3.9uH wirewound choke with a tolerance of 10%. It has a maximum DC current rating of 3.4A and a maximum DC resistance of 0.05 ohms. The minimum quality factor is 37. The operating temperature range is -20 to 100 degrees Celsius. It is a through-hole mounted component with a radial lead style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo RC0910-3R9K-Y4-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Style | Radial |
| Product Depth (mm) | 3.81 |
| Product Diameter (mm) | 10.16 |
| Terminal Pitch (mm) | 7.62 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Choke |
| Technology | Wirewound |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 3.4A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 37 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Yageo RC0910-3R9K-Y4-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.