The Yageo RC0910-6R8K-Y4-N is a 6.8uH wirewound choke with a 10% tolerance. It features a 2-terminal design and is suitable for through-hole mounting. The choke operates within a temperature range of -20 to 100°C. The maximum DC current is 2.6A, and the maximum DC resistance is 0.113 ohms.
Yageo RC0910-6R8K-Y4-N technical specifications.
| Lead Style | Radial |
| Product Depth (mm) | 3.81 |
| Product Diameter (mm) | 10.16 |
| Terminal Pitch (mm) | 7.62 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Choke |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 2.6A |
| Max DC Resistance | 0.113Ohm |
| Minimum Quality Factor | 29 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Yageo RC0910-6R8K-Y4-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.