Surface mount fixed resistor featuring metal glaze/thick film technology. 200 ohm resistance with a 1% tolerance and a power rating of 0.25W. Operating temperature range spans from -55°C to 155°C, with a temperature coefficient of 100ppm/°C. This 2-terminal component is housed in a 1206 chip package, measuring 3.1mm in length, 1.6mm in width, and 0.55mm in height.
Yageo RC1206FR-07200RL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Resistance | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC1206FR-07200RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.