The RC1206FR-073K01 is a 2-terminal fixed resistor from Yageo with a resistance of 3010 ohms and a tolerance of 1%. It is available in a surface mount 1206 package with dimensions of 3.1mm in length, 1.6mm in width, and 0.55mm in height. The resistor operates within a temperature range of -55 to 155 degrees Celsius.
Yageo RC1206FR-073K01 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Manufacturer Series | RC |
| Series | RC1206( F TOL ) |
| Resistance | 3010 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC1206FR-073K01 to view detailed technical specifications.
No datasheet is available for this part.