Yageo RC1206FR-SKE24L technical specifications.
| Package/Case | 1206 |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Series | RCO2H |
| Tolerance | 1% |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC1206FR-SKE24L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
