Surface mount fixed resistor featuring metal glaze/thick film technology. 0 Ohm resistance with a power rating of 0.5W. Operating temperature range from -55°C to 155°C. 2-terminal configuration within a 1210 package size (3.1mm length, 2.6mm width, 0.55mm height).
Yageo RC1210JR-070RL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Package Width | 2.6 |
| Package Height | 0.55 |
| Resistance | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC1210JR-070RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.