Yageo RJ1206FRE07768RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Manufacturer Series | RJ |
| Series | RJ |
| Resistance | 768 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yageo RJ1206FRE07768RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.