Surface mount fixed resistor featuring metal glaze/thick film technology. 0.1 ohm resistance with 1% tolerance. Rated for 0.25W power dissipation and operates across a temperature range of -55°C to 125°C. Features a 2-terminal configuration and a compact 0805 package size. RoHS compliant.
Yageo RL0805FR-7W0R1L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Resistance | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RL0805FR-7W0R1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.