The Yageo RL2010JK-070R25L is a fixed resistor with a resistance of 0.25 Ohms and a tolerance of 5%. It has a 2-terminal configuration and a compact package size of 5x2.5x0.55mm. The resistor operates within a temperature range of -55 to 155 degrees Celsius.
Yageo RL2010JK-070R25L technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Series | RL |
| Resistance | 0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RL2010JK-070R25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.