The Yageo RL2010JK-070R3L is a 2-terminal fixed resistor with a resistance of 0.3 ohms. It has a package length of 5mm, width of 2.5mm, and height of 0.55mm. The resistor operates within a temperature range of -55 to 125 degrees Celsius. It is compliant with ROHS regulations and is available in the CHIP package type.
Yageo RL2010JK-070R3L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Manufacturer Series | RL |
| Series | RL |
| Resistance | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RL2010JK-070R3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.