Surface mount chip resistor featuring 100 Ohm resistance with a tight 0.25% tolerance. This thin film resistor utilizes a 0402 case size and rectangular package shape, measuring 1mm in length, 0.5mm in depth, and 0.3mm in height. It offers a power rating of 0.063W (1/16W) and a temperature coefficient of ±10ppm/°C, with a maximum operating temperature of 155°C and a voltage rating of 50V. The two-terminal design includes pad termination for reliable surface mounting.
Yageo RT0402CRB07100RL technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.3 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.05 |
| Height Tolerance (mm) | ±0.05 |
| Number of Terminals | 2 |
| Resistance Value | 100Ohm |
| Tolerance | 0.25% |
| Negative Resistance Tolerance | -0.25% |
| Positive Resistance Tolerance | 0.25% |
| Technology | Thin Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo RT0402CRB07100RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.