Surface mount thin film fixed resistor with 100,000 ohm resistance and 0.1% tolerance. Features a 0.1W power rating, 75V maximum voltage, and a temperature coefficient of 25ppm/°C. Operates across a -55°C to 155°C temperature range. Packaged in a 0603 chip size with two terminals.
Yageo RT0603BRD07100KL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RT0603BRD07100KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.