Surface mount thin film fixed resistor with 10 ohm resistance and 0.1% tolerance. Features a power rating of 0.1W and a maximum operating voltage of 75V. Operates across a temperature range of -55°C to 155°C with a temperature coefficient of 25ppm/°C. Packaged in a compact 0603 chip size with two terminals.
Yageo RT0603BRD0710RL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RT0603BRD0710RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.