Surface mount fixed resistor featuring thin film technology. 10k ohm resistance with a tight 0.5% tolerance. Rated for 0.1W power and 75V maximum operating voltage. Operates across a wide temperature range from -55°C to 155°C, with a TCR of 25ppm/°C. Packaged in a compact 0603 chip size.
Yageo RT0603DRD0710KL technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.5 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RT0603DRD0710KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.