Surface mount thin film fixed resistor, 0.25W power rating, 100 ohm resistance, and 0.1% tolerance. Operates within a temperature range of -55°C to 155°C with a TCR of 10ppm/°C. Features a 1206 package size with dimensions of 3.1mm (length) x 1.6mm (width) x 0.55mm (height) and a maximum operating voltage of 200V.
Yageo RT1206BRB07100RL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RT1206BRB07100RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.