Surface mount thin film fixed resistor, 249 kΩ resistance with 0.1% tolerance. Features a 0.25W power rating and a maximum operating voltage of 200V. Operating temperature range spans from -55°C to 155°C, with a temperature coefficient of 25 ppm/°C. Packaged in a 1206 chip format with dimensions of 3.1mm length, 1.6mm width, and 0.55mm height.
Yageo RT1206BRD07249KL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Resistance | 249000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RT1206BRD07249KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.