This 2200uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a radial termination style and is designed for through hole mounting. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It operates within a temperature range of -40°C to 105°C.
Yageo SA016M2200B5S1325 technical specifications.
| Capacitance | 2200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 810mA |
| Leakage Current | 1056@1MinuA |
| Lifetime | 8000h |
| Size | 13 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SA016M2200B5S1325 to view detailed technical specifications.
No datasheet is available for this part.