Yageo SA315M0010B5S1019 technical specifications.
| Capacitance | 10uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 42mA |
| Leakage Current | 166@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 19.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SA315M0010B5S1019 to view detailed technical specifications.
No datasheet is available for this part.