This 4700uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a high ripple current of 2560 and a low leakage current of 0.4mA after 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a size of 18 x 40. The operating temperature range is from -40 to 105 degrees Celsius.
Yageo SB010M4700B7F-1840 technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2560mA |
| Leakage Current | 0.4@2MinuA |
| Lifetime | 1000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SB010M4700B7F-1840 to view detailed technical specifications.
No datasheet is available for this part.