This is an aluminum electrolytic capacitor with a capacitance of 3300uF, rated for 16VDC and 20% tolerance. It has a ripple current of 2250mA and a leakage current of 0.4mA at 2 minutes. The capacitor is designed for through hole mounting with a radial termination style and is constructed in an aluminum cylindrical can. It operates between -40°C and 105°C.
Yageo SB016M3300B7F-1840 technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Ripple Current | 2250mA |
| Leakage Current | 0.4@2MinuA |
| Lifetime | 1000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SB016M3300B7F-1840 to view detailed technical specifications.
No datasheet is available for this part.