Yageo SB025M0680A7F-1632 technical specifications.
| Capacitance | 680uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 1385mA |
| Leakage Current | 0.4@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 32mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SB025M0680A7F-1632 to view detailed technical specifications.
No datasheet is available for this part.