This 1.5uF aluminum electrolytic capacitor has a DC rated voltage of 100VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor's operating temperature range is from -40 to 105 degrees Celsius. It has a lifetime of 1000 hours and a ripple current of 24A.
Yageo SB100M1R50AZF-0511 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 24mA |
| Leakage Current | 0.4@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SB100M1R50AZF-0511 to view detailed technical specifications.
No datasheet is available for this part.