The SBK160808T-222Y-S is a multi-layer ferrite bead from Yageo with a maximum DC current of 0.05 and impedance of 2.2K. It has a case size of 0603 and operates within a temperature range of -55°C to 125°C. The bead is designed for high-frequency applications, with a test frequency of 100MHz and a maximum DC resistance of 1.2. It is suitable for use in various electronic circuits due to its compact size and high-frequency performance.
Yageo SBK160808T-222Y-S technical specifications.
| Maximum DC Current | 0.05A |
| Type | Multi-Layer |
| Impedance | 2.2KOhm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 1.2Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SBK160808T-222Y-S to view detailed technical specifications.
No datasheet is available for this part.