Yageo SBK160808T-800Y-N technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Max DC Current | 400mA |
| RoHS Compliant | Yes |
| Series | SB |
| RoHS | Compliant |
Download the complete datasheet for Yageo SBK160808T-800Y-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.