Yageo SBL504232-003V-HF technical specifications.
| Width | 2 |
| Length | 4.2 |
| Manufacturer Series | SBL |
| Height | 3.2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo SBL504232-003V-HF to view detailed technical specifications.
No datasheet is available for this part.